Part Details for MP-5XRJ45UNNK-003 by Amphenol Corporation
Overview of MP-5XRJ45UNNK-003 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNK-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNK-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Black 15ft | |
MP-5XRJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNK-007 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Black 7ft |
Price & Stock for MP-5XRJ45UNNK-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8217
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 3Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:914.4Mm, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-5XRJ45UNNK-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.0200 | Buy Now |
DISTI #
3272-MP-5XRJ45UNNK-003-ND
|
DigiKey | CAT 5E UTP XOVER RJ45 BLACK 3' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
3 In Stock |
|
$2.4845 / $5.7900 | Buy Now |
DISTI #
72AJ8217
|
Avnet Americas | - Bulk (Alt: 72AJ8217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$3.4500 / $4.9400 | Buy Now |
DISTI #
MP-5XRJ45UNNK-003
|
Avnet Americas | - Bulk (Alt: MP-5XRJ45UNNK-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4824 | Buy Now |
DISTI #
523-MP5XRJ45UNNK003
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E UTP XOVER RJ45 BLACK 3' RoHS: Compliant | 27 |
|
$2.4800 / $5.3600 | Buy Now |
|
Onlinecomponents.com | CAT5e UTP XOVER RJ45 Black 3' RoHS: Compliant | 0 |
|
$2.4800 / $3.7300 | Buy Now |