Part Details for MP-5XRJ45UNNR-001 by Amphenol Corporation
Overview of MP-5XRJ45UNNR-001 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-5XRJ45UNNR-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8221
|
Newark | Enet Cable, Cat5E, Rj45 Plug-Plug, 1Ft, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Red, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-5XRJ45UNNR-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.1300 / $2.5100 | Buy Now |
DISTI #
3272-MP-5XRJ45UNNR-001-ND
|
DigiKey | CAT 5E UTP XOVER RJ45 RED 1' Min Qty: 1 Lead time: 5 Weeks Container: Bag |
81 In Stock |
|
$1.8816 / $3.4800 | Buy Now |
DISTI #
MP-5XRJ45UNNR-001
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Red, 304.8 mm, 1 ft - Bulk (Alt: MP-5XRJ45UNNR-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9750 / $2.4490 | Buy Now |
DISTI #
72AJ8221
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Red, 304.8 mm, 1 ft - Bulk (Alt: 72AJ8221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$2.5800 / $3.6800 | Buy Now |
DISTI #
523-MP5XRJ45UNNR001
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 5E UTP XOVER RJ45 RED 1' RoHS: Compliant | 0 |
|
$1.8800 / $3.4800 | Order Now |
DISTI #
MP-5XRJ45UNNR-001
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Red, 304.8 mm, 1 ft - Bulk (Alt: MP-5XRJ45UNNR-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9750 / $2.4490 | Buy Now |
DISTI #
72AJ8221
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, Red, 304.8 mm, 1 ft - Bulk (Alt: 72AJ8221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$2.5800 / $3.6800 | Buy Now |
DISTI #
3869400
|
element14 Asia-Pacific | ENET CABLE, CAT5E, RJ45 PLUG-PLUG, 1FT RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$1.9861 / $3.6622 | Buy Now |
DISTI #
3869400
|
Farnell | ENET CABLE, CAT5E, RJ45 PLUG-PLUG, 1FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 10 |
|
$2.7031 / $3.9420 | Buy Now |