Part Details for MP-64RJ4528GB-005 by Amphenol Cables on Demand
Overview of MP-64RJ4528GB-005 by Amphenol Cables on Demand
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-64RJ4528GB-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | UTP Slim CAT6 28AWG Blue 5FT RoHS: Compliant | 0 |
|
$3.6300 / $5.5100 | Buy Now |
Part Details for MP-64RJ4528GB-005
MP-64RJ4528GB-005 CAD Models
MP-64RJ4528GB-005 Part Data Attributes:
|
MP-64RJ4528GB-005
Amphenol Cables on Demand
Buy Now
|
Compare Parts:
MP-64RJ4528GB-005
Amphenol Cables on Demand
Amphenol MP-64RJ4528GB-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 5ft
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |