Part Details for MP-64RJ4528GG-003 by Amphenol Corporation
Overview of MP-64RJ4528GG-003 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft | |
MP-64RJ4528GG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ4528GG-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 1ft |
Price & Stock for MP-64RJ4528GG-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8238
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 3Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ftrohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ4528GG-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.9600 / $4.2100 | Buy Now |
DISTI #
3272-MP-64RJ4528GG-003-ND
|
DigiKey | UTP SLIM CAT6 28AWG GREEN 3FT Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8500 / $4.0500 | Buy Now |
DISTI #
MP-64RJ4528GG-003
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Green, 914.4 mm - Bulk (Alt: MP-64RJ4528GG-003) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3049 | Buy Now |
DISTI #
72AJ8238
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Green, 914.4 mm - Bulk (Alt: 72AJ8238) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$3.3600 / $4.2100 | Buy Now |
DISTI #
523-MP64RJ4528GG003
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG GREEN 3FT RoHS: Compliant | 0 |
|
$2.8500 / $4.0500 | Order Now |
|
Onlinecomponents.com | UTP Slim CAT6 28AWG Green 3FT RoHS: Compliant | 0 |
|
$2.9600 / $4.4900 | Buy Now |