Part Details for MP-64RJ4528GR-001 by Amphenol Corporation
Overview of MP-64RJ4528GR-001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft | |
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft | |
MP-64RJ4528GR-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 10ft |
Price & Stock for MP-64RJ4528GR-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8249
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 1Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Red, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ4528GR-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $4.6100 | Buy Now |
DISTI #
3272-MP-64RJ4528GR-001-ND
|
DigiKey | UTP SLIM CAT6 28AWG RED 1FT Min Qty: 1 Lead time: 5 Weeks Container: Bag |
11 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
MP-64RJ4528GR-001
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Red, 304.8 mm, 1 ft - Bulk (Alt: MP-64RJ4528GR-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2971 | Buy Now |
DISTI #
523-MP64RJ4528GR001
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG RED 1FT RoHS: Compliant | 14 |
|
$2.5300 / $4.6100 | Buy Now |
|
Onlinecomponents.com | UTP Slim CAT6 28AWG Red 1FT RoHS: Compliant | 0 |
|
$2.2600 / $3.4300 | Buy Now |