Part Details for MP-64RJ4528GY-010 by Amphenol Corporation
Overview of MP-64RJ4528GY-010 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-64RJ4528GY-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AJ8265
|
Newark | Enet Cable, Cat6, Rj45 Plug-Plug, 10Ft, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ4528GY-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.5600 | Buy Now |
DISTI #
3272-MP-64RJ4528GY-010-ND
|
DigiKey | UTP SLIM CAT6 28AWG YELLOW 10FT Min Qty: 1 Lead time: 5 Weeks Container: Bag |
6 In Stock |
|
$5.6732 / $9.5200 | Buy Now |
DISTI #
MP-64RJ4528GY-010
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Yellow, 3 m, 10 ft - Bulk (Alt: MP-64RJ4528GY-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2750 / $7.7810 | Buy Now |
DISTI #
72AJ8265
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Yellow, 3 m, 10 ft - Bulk (Alt: 72AJ8265) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$8.1200 / $10.0900 | Buy Now |
DISTI #
523-MP64RJ4528GY010
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6 28AWG YELLOW 10FT RoHS: Compliant | 0 |
|
$5.6700 / $9.5100 | Order Now |
DISTI #
MP-64RJ4528GY-010
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Yellow, 3 m, 10 ft - Bulk (Alt: MP-64RJ4528GY-010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2750 / $7.7810 | Buy Now |
DISTI #
72AJ8265
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Yellow, 3 m, 10 ft - Bulk (Alt: 72AJ8265) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 20 Partner Stock |
|
$8.1200 / $10.0900 | Buy Now |
DISTI #
3869449
|
element14 Asia-Pacific | ENET CABLE, CAT6, RJ45 PLUG-PLUG, 10FT RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$5.9857 / $10.0376 | Buy Now |
DISTI #
3869449
|
Farnell | ENET CABLE, CAT6, RJ45 PLUG-PLUG, 10FT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 4 Days Container: Each | 20 |
|
$8.2332 / $10.4911 | Buy Now |