There are no models available for this part yet.
Overview of MP-64RJ45UNNE-002 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 5ft | |
MP-64RJ45UNNE-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 16ft | |
MP-64RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 2ft |
Price & Stock for MP-64RJ45UNNE-002 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y9688
|
Newark | Patch Cable, Rj45 Plug, 2 , Beige, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Beige, Cable Length - Metric:610Mm, Cable Length - Imperial:2Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNE-002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $3.2900 | Buy Now | |
DISTI #
MP-64RJ45UNNE-002-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 2' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
65 In Stock |
|
$2.2962 / $5.3600 | Buy Now | |
DISTI #
MP-64RJ45UNNE-002
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Beige, 610 mm, 2 ft - Bulk (Alt: MP-64RJ45UNNE-002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4055 | Buy Now | |
DISTI #
523-MP64RJ45UNNE002
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, BEIGE, 2' RoHS: Compliant | 0 |
|
$2.2900 / $4.1300 | Order Now | |
Onlinecomponents.com | CAT6 UnShielded, Beige, 2' RoHS: Compliant | 0 |
|
$2.2800 / $3.4200 | Buy Now |