Part Details for MP-64RJ45UNNE-005 by Amphenol Corporation
Overview of MP-64RJ45UNNE-005 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 5ft | |
MP-64RJ45UNNE-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 16ft | |
MP-64RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNE-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Beige 2ft |
Price & Stock for MP-64RJ45UNNE-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9691
|
Newark | Patch Cable, Rj45 Plug, 5 , Beige, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Beige, Cable Length - Metric:1.52M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNE-005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 | Buy Now |
DISTI #
MP-64RJ45UNNE-005-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 5' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$2.4785 / $5.7700 | Buy Now |
DISTI #
MP-64RJ45UNNE-005
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Beige, 1.52 m, 5 ft - Bulk (Alt: MP-64RJ45UNNE-005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6735 | Buy Now |
DISTI #
523-MP64RJ45UNNE005
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, BEIGE, 5' RoHS: Compliant | 0 |
|
$3.3800 / $4.4700 | Order Now |
|
Onlinecomponents.com | CAT6 UnShielded, Beige, 5' RoHS: Compliant | 0 |
|
$3.4700 / $5.2100 | Buy Now |