There are no models available for this part yet.
Overview of MP-64RJ45UNNG-017 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-005 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-005 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 5ft | |
MP-64RJ45UNNG-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 16ft | |
MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft |
Price & Stock for MP-64RJ45UNNG-017 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y9725
|
Newark | Patch Cable, Rj45 Plug, 17 , Green, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Green, Cable Length - Metric:5.18M, Cable Length - Imperial:17Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNG-017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6500 / $12.3300 | Buy Now | |
DISTI #
3272-MP-64RJ45UNNG-017-ND
|
DigiKey | CAT 6 UNSHIELDED, GREEN, 17' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6400 | Buy Now | |
DISTI #
MP-64RJ45UNNG-017
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Green, 5.18 m, 17 ft - Bulk (Alt: MP-64RJ45UNNG-017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9230 | Buy Now | |
DISTI #
523-MP64RJ45UNNG017
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, GREEN, 17' RoHS: Compliant | 0 |
|
$11.5100 / $12.8700 | Order Now | |
Onlinecomponents.com | CAT6 UnShielded, Green, 17' RoHS: Compliant | 0 |
|
$8.7600 / $11.6000 | Buy Now |