Part Details for MP-64RJ45UNNK-010-ND by Amphenol Corporation
Overview of MP-64RJ45UNNK-010-ND by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-64RJ45UNNK-010-ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP-64RJ45UNNK-010-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 10' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$6.0191 / $10.1100 | Buy Now |
DISTI #
MP-64RJ45UNNK-010-ND
|
Avnet Americas | Cable Assembly Cat 6 UTP 3.048m 24AWG RJ-45 to RJ-45 8 Position to 8 Position Plug to Plug Crimp to Crimp - Bulk (Alt: MP-64RJ45UNNK-010-ND) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MP-64RJ45UNNK-010-ND
|
Avnet Americas | Cable Assembly Cat 6 UTP 3.048m 24AWG RJ-45 to RJ-45 8 Position to 8 Position Plug to Plug Crimp to Crimp - Bulk (Alt: MP-64RJ45UNNK-010-ND) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ |