There are no models available for this part yet.
Overview of MP-64RJ45UNNP-009 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 1ft | |
MP-64RJ45UNNP-017 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-017 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 17ft | |
MP-64RJ45UNNP-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 10ft |
Price & Stock for MP-64RJ45UNNP-009 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77Y9629
|
Newark | Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Purple, Cable Length - Metric:2.74M, Cable Length - Imperial:9Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNP-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $9.2800 | Buy Now | |
DISTI #
MP-64RJ45UNNP-009-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 9' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1999 / $10.9500 | Buy Now | |
DISTI #
MP-64RJ45UNNP-009
|
Avnet Americas | Ethernet Cable, Cat6, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Purple, 2.74 m, 9 ft - Bulk (Alt: MP-64RJ45UNNP-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0609 | Buy Now | |
DISTI #
523-MP64RJ45UNNP009
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, PURPLE, 9' RoHS: Compliant | 0 |
|
$5.5300 / $9.2800 | Order Now | |
Onlinecomponents.com | CAT6 UnShielded, Purple, 9' RoHS: Compliant | 0 |
|
$5.3200 / $7.8800 | Buy Now |