There are no models available for this part yet.
Overview of MP-64RJ45UNNP-019 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 1ft | |
MP-64RJ45UNNP-017 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-017 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 17ft | |
MP-64RJ45UNNP-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 10ft |
Price & Stock for MP-64RJ45UNNP-019 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3272-MP-64RJ45UNNP-019-ND
|
DigiKey | CAT 6 UNSHIELDED, PURPLE, 19' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2700 | Buy Now | |
DISTI #
523-MP64RJ45UNNP019
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHIELDED, PURPLE, 19' RoHS: Compliant | 0 |
|
$10.8700 / $13.8300 | Order Now | |
Onlinecomponents.com | CAT6 UnShielded, Purple, 19' RoHS: Compliant | 0 |
|
$9.7300 / $12.8900 | Buy Now |