Part Details for MP-6ARJ45SNNG-005 by Amphenol Communications Solutions
Overview of MP-6ARJ45SNNG-005 by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNG-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 50ft | |
MP-6ARJ45SNNG-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 25ft |
Price & Stock for MP-6ARJ45SNNG-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Cat 6a UTP 1.524m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant |
28 In Stock |
|
$7.2700 / $9.3800 | Buy Now |
|
Master Electronics | Cable Assembly Cat 6a UTP 1.524m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant |
28 In Stock |
|
$7.2700 / $9.3800 | Buy Now |