Part Details for MP-6ARJ45SNNK-020 by Amphenol Corporation
Overview of MP-6ARJ45SNNK-020 by Amphenol Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-6ARJ45SNNK-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9595
|
Newark | Patch Cable, Rj45 Plug, 20 , Black, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-6ARJ45SNNK-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9300 / $23.7100 | Buy Now |
DISTI #
MP-6ARJ45SNNK-020-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 20' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
165 In Stock |
|
$16.3748 / $22.7800 | Buy Now |
DISTI #
MP-6ARJ45SNNK-020
|
Avnet Americas | CAT6A SHIELDED RJ45 BLACK 20' - Bulk (Alt: MP-6ARJ45SNNK-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4125 / $21.5915 | Buy Now |
DISTI #
77Y9595
|
Avnet Americas | CAT6A SHIELDED RJ45 BLACK 20' - Bulk (Alt: 77Y9595) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$19.4900 / $24.1700 | Buy Now |
DISTI #
APH MP-6ARJ45SNNK
|
Avnet Americas | CAT6A SHIELDED RJ45 BLACK 20' - Bulk (Alt: APH MP-6ARJ45SNNK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MP-6ARJ45SNNK020
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 BLACK 20' RoHS: Compliant | 734 |
|
$17.2100 / $22.2000 | Buy Now |
DISTI #
MP-6ARJ45SNNK-020
|
Avnet Americas | CAT6A SHIELDED RJ45 BLACK 20' - Bulk (Alt: MP-6ARJ45SNNK-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4125 / $21.5915 | Buy Now |
DISTI #
APH MP-6ARJ45SNNK
|
Avnet Americas | CAT6A SHIELDED RJ45 BLACK 20' - Bulk (Alt: APH MP-6ARJ45SNNK) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
77Y9595
|
Avnet Americas | CAT6A SHIELDED RJ45 BLACK 20' - Bulk (Alt: 77Y9595) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 0 |
|
$19.4900 / $24.1700 | Buy Now |
DISTI #
Amphenol MP-6ARJ45SNNK-020
|
PEI Genesis | CABLE MOD 8P8C PLUG TO PLUG | 0 |
|
Buy Now |
Part Details for MP-6ARJ45SNNK-020
MP-6ARJ45SNNK-020 CAD Models
MP-6ARJ45SNNK-020 Part Data Attributes:
|
MP-6ARJ45SNNK-020
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-6ARJ45SNNK-020
Amphenol Corporation
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | CUL; TIA/EIA; UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.096 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 6.096 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |