Part Details for MP-6ARJ45SNNR-050 by Amphenol Corporation
Overview of MP-6ARJ45SNNR-050 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-6ARJ45SNNR-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9609
|
Newark | Patch Cable, Rj45 Plug, 50 , Red, Lan Category:Cat6A, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Red, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-6ARJ45SNNR-050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1300 / $44.5500 | Buy Now |
DISTI #
MP-6ARJ45SNNR-050-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 50' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
35 In Stock |
|
$36.8479 / $45.7200 | Buy Now |
DISTI #
MP-6ARJ45SNNR-050
|
Avnet Americas | CAT6A SHIELDED RJ45 RED 50' - Bulk (Alt: MP-6ARJ45SNNR-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$38.0375 / $47.1665 | Buy Now |
DISTI #
APH MP-6ARJ45SNNR
|
Avnet Americas | CAT6A SHIELDED RJ45 RED 50' - Bulk (Alt: APH MP-6ARJ45SNNR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-MP-6ARJ45SNNR050
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 Red 50' RoHS: Compliant | 14 |
|
$36.8400 / $44.3100 | Buy Now |
DISTI #
MP-6ARJ45SNNR-050
|
Avnet Americas | CAT6A SHIELDED RJ45 RED 50' - Bulk (Alt: MP-6ARJ45SNNR-050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$38.0375 / $47.1665 | Buy Now |
DISTI #
APH MP-6ARJ45SNNR
|
Avnet Americas | CAT6A SHIELDED RJ45 RED 50' - Bulk (Alt: APH MP-6ARJ45SNNR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Amphenol MP-6ARJ45SNNR-050
|
PEI Genesis | CABLE MOD 8P8C PLUG TO PLUG | 25 |
|
Buy Now |
Part Details for MP-6ARJ45SNNR-050
MP-6ARJ45SNNR-050 CAD Models
MP-6ARJ45SNNR-050 Part Data Attributes:
|
MP-6ARJ45SNNR-050
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-6ARJ45SNNR-050
Amphenol Corporation
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | CUL; TIA/EIA; UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.096 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15.24 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |