Part Details for MP-6ARJ45SNNY-014 by Amphenol Corporation
Overview of MP-6ARJ45SNNY-014 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-6ARJ45SNNY-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1910
|
Newark | Cat6A Shielded Rj45 Yellow 14 |Amphenol Cables On Demand MP-6ARJ45SNNY-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9400 / $22.0900 | Buy Now |
DISTI #
523-MP6ARJ45SNNY014
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 Yellow 14' RoHS: Compliant | 1 |
|
$12.7400 / $18.2500 | Buy Now |
Part Details for MP-6ARJ45SNNY-014
MP-6ARJ45SNNY-014 CAD Models
MP-6ARJ45SNNY-014 Part Data Attributes:
|
MP-6ARJ45SNNY-014
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-6ARJ45SNNY-014
Amphenol Corporation
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Approvals | CUL; TIA/EIA; UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.096 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4.267 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |