Part Details for MP-DRD30-05 by SPC Multicomp
Overview of MP-DRD30-05 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-DRD30-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9982
|
Newark | Dc-Dc Converter, 5V, 4.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:22.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Width:35Mm Rohs Compliant: Yes |Multicomp Pro MP-DRD30-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$48.9300 / $62.3600 | Buy Now |