Part Details for MP-FFCA05113052A by SPC Multicomp
Overview of MP-FFCA05113052A by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP-FFCA05113052A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2522
|
Newark | Cable Assy, Ffc-Ffc, 11 Core, 305Mm, No. Of Conductors:11Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:White, Product Range:Mp-Ffc-0.5 Rohs Compliant: Yes |Multicomp Pro MP-FFCA05113052A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$0.0640 | Buy Now |
DISTI #
3527195
|
element14 Asia-Pacific | FFC CABLE, 0.5MM, 11WAY, 305MM, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 105 |
|
$0.2399 / $0.4421 | Buy Now |
DISTI #
3527195
|
Farnell | FFC CABLE, 0.5MM, 11WAY, 305MM, WHITE RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 105 |
|
$1.3275 / $2.4297 | Buy Now |