Part Details for MP-FFCA05241002B by SPC Multicomp
Overview of MP-FFCA05241002B by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-FFCA05241002B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2879
|
Newark | Cable Assy, Ffc-Ffc, 24 Core, 100Mm, No. Of Conductors:24Conductor, Pitch Spacing:0.5Mm, Contact Orientation:Opposite Sided Contacts, Cable Length - Imperial:3.9", Cable Length - Metric:100Mm, Jacket Color:White Rohs Compliant: Yes |Multicomp Pro MP-FFCA05241002B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.0370 | Buy Now |
DISTI #
3385229
|
element14 Asia-Pacific | FFC CORD, 24P, OPPOSITE SIDE, 100MM, WHT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.1366 / $0.2799 | Buy Now |
DISTI #
3385229
|
Farnell | FFC CORD, 24P, OPPOSITE SIDE, 100MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.7343 / $1.3407 | Buy Now |