Part Details for MP-FFCA10113052A by SPC Multicomp
Overview of MP-FFCA10113052A by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-FFCA10113052A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2571
|
Newark | Cable Assy, Ffc-Ffc, 11 Core, 305Mm, No. Of Conductors:11Conductor, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:White, Product Range:Mp-Ffc-1.0 Rohs Compliant: Yes |Multicomp Pro MP-FFCA10113052A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.0680 | Buy Now |
DISTI #
3527249
|
element14 Asia-Pacific | FFC CABLE, 1.0MM, 11WAY, 305MM, WHITE RoHS: Compliant Min Qty: 1 Container: Each | 308 |
|
$0.2347 / $0.4318 | Buy Now |
DISTI #
3527249
|
Farnell | FFC CABLE, 1.0MM, 11WAY, 305MM, WHITE RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 308 |
|
$1.2237 / $2.7444 | Buy Now |