Part Details for MP-FFCA10262003A by SPC Multicomp
Overview of MP-FFCA10262003A by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for MP-FFCA10262003A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3001
|
Newark | Cable Assy, Ffc-Ffc, 26 Core, 200Mm, No. Of Conductors:26Conductor, Pitch Spacing:1Mm, Contact Orientation:Same Sided Contacts, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Color:White, Product Range:Mp-Ffc-1.0 Rohs Compliant: Yes |Multicomp Pro MP-FFCA10262003A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$0.0590 | Buy Now |
DISTI #
3385365
|
element14 Asia-Pacific | FFC CORD, 26P, SAME SIDE, 200MM, WHT RoHS: Compliant Min Qty: 1 Container: Each | 384 |
|
$0.1959 / $0.3607 | Buy Now |
DISTI #
3385365
|
Farnell | FFC CORD, 26P, SAME SIDE, 200MM, WHT RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 384 |
|
$0.9428 / $2.1285 | Buy Now |