Part Details for MP001987 by SPC Multicomp
Overview of MP001987 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5968
|
Newark | Adapter, Ac-Dc, 12V, 3.5A Rohs Compliant: Yes |Multicomp Pro MP001987 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9700 / $28.1200 | Buy Now |
Part Details for MP001987
MP001987 CAD Models
MP001987 Part Data Attributes
|
MP001987
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001987
SPC Multicomp
1 Output, 42W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CE, EN | |
Efficiency (Main Output) | 87.66% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.5 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 42 W | |
Trim/Adjustable Output | YES |