Part Details for MP008125 by SPC Multicomp
Overview of MP008125 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP008125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0507
|
Newark | Tb, Wire To Brd, 3Way, 12Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:28Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Multicomp Pro MP008125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$0.4430 | Buy Now |