Part Details for MP01065 by Golledge Electronics Ltd
Overview of MP01065 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MP01065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MP01065-ND
|
DigiKey | 1280.180 MHz GSRF TA0726A SAW Fi Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$3.9900 / $7.9500 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0726A SAW Filter | 128 |
|
RFQ |
Part Details for MP01065
MP01065 CAD Models
MP01065 Part Data Attributes
|
MP01065
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01065
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1280.18MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1280.18 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 150 OHM//27 nH | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM//27 nH Ω |