Part Details for MP011210 by SPC Multicomp
Overview of MP011210 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP011210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6220
|
Newark | Hookup Wire, Pvc, 600V, 100Ft, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Multicomp Pro MP011210 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 94 |
|
$5.0800 / $6.0000 | Buy Now |
DISTI #
4141588
|
element14 Asia-Pacific | HOOKUP WIRE, PVC, 600V, 100FT, RED RoHS: Compliant Min Qty: 1 Container: Reel | 94 |
|
$8.0233 / $9.1958 | Buy Now |
DISTI #
4141588
|
Farnell | HOOKUP WIRE, PVC, 600V, 100FT, RED RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 2 Days Container: Reel | 94 |
|
$6.1651 / $9.4349 | Buy Now |