Part Details for MP011372 by SPC Multicomp
Overview of MP011372 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP011372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8697
|
Newark | Automotive Fuse, 80A, 70V Dc Rohs Compliant: Yes |Multicomp Pro MP011372 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 223 |
|
$1.7500 / $2.5600 | Buy Now |
DISTI #
4155495
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, 80A, 70V DC RoHS: Compliant Min Qty: 1 Container: Each | 223 |
|
$1.8393 / $2.8956 | Buy Now |
DISTI #
4155495
|
Farnell | AUTOMOTIVE FUSE, 80A, 70V DC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Each | 223 |
|
$2.7723 / $6.0338 | Buy Now |