Part Details for MP011997 by SPC Multicomp
Overview of MP011997 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP011997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7267
|
Newark | Tb, Wire To Brd, R/A, 15Way, 18Awg Rohs Compliant: Yes |Multicomp Pro MP011997 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1908 |
|
$1.3500 / $2.0700 | Buy Now |
DISTI #
4179029
|
element14 Asia-Pacific | TB, WIRE TO BRD, R/A, 15WAY, 18AWG RoHS: Compliant Min Qty: 1 Container: Each | 1908 |
|
$2.1038 / $2.4581 | Buy Now |
DISTI #
4179029
|
Farnell | TB, WIRE TO BRD, R/A, 15WAY, 18AWG RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1908 |
|
$1.5776 / $1.9032 | Buy Now |