Part Details for MP013562 by SPC Multicomp
Overview of MP013562 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP013562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5571
|
Newark | Fan, 11Cfm, 8600Rpm, 12Vdc, 0.095A, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Vapo Bearing, Air Flow - Cfm:11Cfm, Noise Rating:30.5Dba, Power Rating:1.14W, Ip Rating:- Rohs Compliant: Yes |Multicomp Pro MP013562 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $11.8700 | Buy Now |