Part Details for MP01625 by Golledge Electronics Ltd
Overview of MP01625 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MP01625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MP01625-ND
|
DigiKey | 1688.420 MHz GSRF TA0727A SAW Fi Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$2.5500 / $8.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0727A SAW Filter | 78 |
|
RFQ |
Part Details for MP01625
MP01625 CAD Models
MP01625 Part Data Attributes
|
MP01625
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01625
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1688.42MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1688.42 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 150 OHM//39 nH | |
Insertion Loss-Max | 5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM//39 nH Ω | |
Width | 3 mm |