Part Details for MP01698 by Golledge Electronics Ltd
Overview of MP01698 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MP01698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MP01698-ND
|
DigiKey | 1237.0 MHz GSRF TA0836A SAW Filt Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$2.1500 / $6.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA0836A SAW Filter | 50 |
|
RFQ |
Part Details for MP01698
MP01698 CAD Models
MP01698 Part Data Attributes
|
MP01698
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01698
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1237MHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1237 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -50 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |