Part Details for MP01854 by Golledge Electronics Ltd
Overview of MP01854 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP01854
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA0709A SAW Filter | 10 |
|
RFQ |
Part Details for MP01854
MP01854 CAD Models
MP01854 Part Data Attributes:
|
MP01854
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01854
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 448MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 448 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |