Part Details for MP01948 by Golledge Electronics Ltd
Overview of MP01948 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP01948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSIF TB0630A SAW Filter | 102 |
|
RFQ |
Part Details for MP01948
MP01948 CAD Models
MP01948 Part Data Attributes
|
MP01948
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01948
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 71MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 71 MHz | |
Filter Type | SAW FILTER | |
Height | 1.65 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Width | 6.5 mm |