Part Details for MP020B by CTS Corporation
Overview of MP020B by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP020B
|
Avnet Americas | 2MHZ,18PF,-20/70 - Bulk (Alt: MP020B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4773 / $0.7399 | Buy Now |
DISTI #
774-MP020B
|
Mouser Electronics | Switching Voltage Regulators 2MHz 18pF Fund. -20C +70C RoHS: Compliant | 0 |
|
$0.6520 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.6130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.9649 | Buy Now |
DISTI #
MP020B
|
Avnet Americas | 2MHZ,18PF,-20/70 - Bulk (Alt: MP020B) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4773 / $0.7399 | Buy Now |
Part Details for MP020B
MP020B CAD Models
MP020B Part Data Attributes:
|
MP020B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP020B
CTS Corporation
Parallel - Fundamental Quartz Crystal, 2MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 500 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MP020B
This table gives cross-reference parts and alternative options found for MP020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49J/351EF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020B vs HC49J/351EF2.0MHZ |
HC49J/352EF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020B vs HC49J/352EF2.0MHZ |
HC49J/353EF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020B vs HC49J/353EF2.0MHZ |
HC49J/350EF2.0MHZ | Parallel - Fundamental Quartz Crystal, 2MHz Nom, ROHS COMPLIANT,RESISTANCE WELDED PACKAGE-3 | Golledge Electronics Ltd | MP020B vs HC49J/350EF2.0MHZ |