Part Details for MP0218-2 by Fairview Microwave Inc
Overview of MP0218-2 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0218-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3442
|
Newark | 2 Way Power Divider Sma Connectors From 2 Ghz To 18 Ghz Rated At 20 Watts |Fairview Microwave MP0218-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$485.7900 / $596.6500 | Buy Now |
DISTI #
5328-MP0218-2-ND
|
DigiKey | POWER DIVIDER 18 GHZ SMA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$457.7140 / $493.9400 | Buy Now |
DISTI #
74897944
|
RS | 2 Way Power Divider SMA Connectors From 2 GHz to 18 GHz Rated at 20 Watts | Fairview Microwave MP0218-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$503.8600 | Buy Now |
|
Onlinecomponents.com | 2 Way Power Divider SMA Connectors From 2 GHz to 18 GHz Rated at 20 Watts | 0 |
|
$440.1400 / $465.8600 | Buy Now |
DISTI #
77727605
|
Verical | 2 Way SMA Power Divider 2 to 18 GHZ Min Qty: 1 Package Multiple: 1 | Americas - 36 |
|
$395.1900 / $493.9900 | Buy Now |
DISTI #
MP0218-2
|
Fairview Microwave | Key Specifications, Connector Series In: SMA, Connector Gender In: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Number of Output Ports: 2 Port, Impedance: 50 Ohm, Maximum Input Power: 20 Watt, Connector Series Out: SMA, Connector Gender Out: Female, Design: Reactive. 2 Way Power Divider SMA Connectors From 2 GHz to 18 GHz Rated at 20 Watts, RF power divider part number MP0218-2 is only one product of a wide selection of coax splitter components we supply. This Fairview Microwave power divider / splitter design is a 2 way with SMA connectors. Our 2 way RF power divider is rated for a minimum frequency of 2 GHz and a maximum frequency of 18 GHz. Our part number MP0218-2 2 way SMA power divider / radio frequency splitter has a 50 Ohm impedance and a maximum input power of 20 Watts. Our RF SMA power splitter / divider has a female input and 2 female output ports. This 2 way RF power splitter/divider with SMA ports is a reactive design. More coaxial SMA reactive power divider design specs for this radio frequency component can be found on its RF power splitter PDF specifications datasheet above. Fairview is where to buy a 2 way power divider with SMA connectors that is a reactive design. We also stock a large selection of other RF/microwave power divider products that will ship the same day from our location. RF / microwave and millimeter wave power divider / splitter products and other RF parts for radio frequency component connections such as transmitter/receiver equipment, antennas and others in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 36 |
|
$444.5900 / $493.9900 | Buy Now |