Part Details for MP02701 by Golledge Electronics Ltd
Overview of MP02701 by Golledge Electronics Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP02701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4635-MP02701-ND
|
DigiKey | 847.0MHz GSRF SAW Filter Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$2.4100 / $5.5000 | Buy Now |
|
Karl Kruse GmbH & Co KG | GSRF TA1072A SAW Filter | 555 |
|
RFQ |
Part Details for MP02701
MP02701 CAD Models
MP02701 Part Data Attributes:
|
MP02701
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP02701
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 847MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 847 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |