Part Details for MP04234 by Golledge Electronics Ltd
Overview of MP04234 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MP04234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA1075A SAW Filter | 9 |
|
RFQ |
Part Details for MP04234
MP04234 CAD Models
MP04234 Part Data Attributes
|
MP04234
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP04234
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 1962.5MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1962.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω |