MP051
Description: Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN

Overview of MP051 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP051 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MP051-ND
DigiKey CRYSTAL 5.1850MHZ 20PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.4522
$0.4522 Buy Now
DISTI # MP051
Avnet Americas 5.185MHZ,20PF,-20/70 - Bulk (Alt: MP051) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 774-MP051
Mouser Electronics Crystals 5.185MHz 20pF 30ppm -20/70 RoHS: Compliant 0
  • 1 $0.7500
  • 10 $0.6230
  • 100 $0.4980
  • 500 $0.4730
  • 1,000 $0.3880
  • 2,500 $0.3730
  • 5,000 $0.3650
  • 10,000 $0.3550
$0.3550 / $0.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.3120
$0.3120 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.4903
  • 500 $0.3961
  • 1,000 $0.3901
  • 2,500 $0.3665
  • 5,000 $0.3155
  • 7,500 $0.3107
  • 10,000 $0.2915
  • 15,000 $0.2794
$0.2794 / $0.4903 Buy Now
DISTI # MP051
Richardson RFPD CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 0
  • 1,000 $0.3300
  • 5,000 $0.3000
  • 10,000 $0.2800
$0.2800 / $0.3300 Buy Now
DISTI # MP051
Avnet Abacus (Alt: MP051) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MP051 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP051 by CTS Corporation

MP051
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; BULK
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
45 ppm
JESD-609 Code
e1
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
5.185 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch)
Series Resistance
50 Ω
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Want to compare parts?
  1. MP051
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 5.185MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP051 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP051 by CTS Corporation

Select Manufacturer
Which Manufacturer of MP051 would you like to use for your alert(s)?
  • Please alert me when MP051 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP051 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP051 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP051.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP051 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: