MP05895
Golledge Electronics Ltd
Description: SAW Filter, 1 Function(s), 443MHz

Overview of MP05895 by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP05895 by Golledge Electronics Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 4635-MP05895-ND
DigiKey 443.0 MHz GSRF TA1634A SAW Filte Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT 200
In Stock
  • 5 $7.6500
  • 10 $6.7200
  • 50 $4.9200
  • 100 $3.9000
  • 500 $2.9500
  • 1,000 $1.7000
$1.7000 / $7.6500 Buy Now
Karl Kruse GmbH & Co KG GSRF TA1634A SAW Filter 192
RFQ

CAD Models for MP05895 by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP05895 by Golledge Electronics Ltd

MP05895
Golledge Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Center or Cutoff Frequency (fo/fc)
443 MHz
Filter Type
SAW FILTER
Height
1.43 mm
Input Impedance
50 OHM
Insertion Loss-Max
3 dB
Length
3.8 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Want to compare parts?
  1. MP05895
    Golledge Electronics Ltd
    SAW Filter, 1 Function(s), 443MHz
    VS

Related Parts for MP05895

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP05895 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP05895 by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of MP05895 would you like to use for your alert(s)?
  • Please alert me when MP05895 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP05895 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP05895 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP05895 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP05895.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP05895 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: