Part Details for MP08006 by Golledge Electronics Ltd
Overview of MP08006 by Golledge Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP08006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSIF TB0467B SAW filter | 5 |
|
RFQ |
Part Details for MP08006
MP08006 CAD Models
MP08006 Part Data Attributes
|
MP08006
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP08006
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 125MHz, 12 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 125 MHz | |
Filter Type | SAW FILTER | |
Height | 1.6 mm | |
Input Impedance | 50 OHM//33 nH//120pF | |
Insertion Loss-Max | 13.5 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM//36 nH//120pF Ω | |
Packing Method | TR, 7 INCH | |
Screening Level | AEC-Q200 | |
Width | 6.5 mm |