MP08574
Golledge Electronics Ltd
Description: SAW Filter, 2 Function(s), 140MHz, 12 Pin(s),

Overview of MP08574 by Golledge Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for MP08574 by Golledge Electronics Ltd

Part # Manufacturer Description Stock Price Buy
Karl Kruse GmbH & Co KG GSIF TB0390B SAW filter 2
RFQ

CAD Models for MP08574 by Golledge Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP08574 by Golledge Electronics Ltd

MP08574
Golledge Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
140 MHz
Filter Type
SAW FILTER
Height
1.6 mm
Input Impedance
50 OHM//68 nH//27 pF
Insertion Loss-Max
14 dB
Length
13.3 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM//80 nH//47 pF Ω
Packing Method
TR, 7 INCH
Width
6.5 mm
Want to compare parts?
  1. MP08574
    Golledge Electronics Ltd
    SAW Filter, 2 Function(s), 140MHz, 12 Pin(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP08574 by Golledge Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP08574 by Golledge Electronics Ltd

Select Manufacturer
Which Manufacturer of MP08574 would you like to use for your alert(s)?
  • Please alert me when MP08574 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP08574 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP08574 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP08574 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP08574.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP08574 by Golledge Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: