Part Details for MP1-1D-1E-1E-1L-1L-4LQ-LLE-03 by Advanced Energy Industries Inc
Overview of MP1-1D-1E-1E-1L-1L-4LQ-LLE-03 by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1-1D-1E-1E-1L-1L-4LQ-LLE-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1-1D-1E-1E-1L-1L-4LQ-LLE-03
|
Avnet Abacus | AC/DC Power Supply Hepta-OUT 3.3V/5V/5V/12V/12V/12V/24V 35A/35A/35A/17A/17A/10A/4A/4A/2A 1200W (Alt: MP1-1D-1E-1E-1L-1L-4LQ-LLE-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |