Part Details for MP10B23T by Amphenol Sine Systems
Overview of MP10B23T by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP10B23T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7434
|
Newark | Circular Contact, Pin, 12-10Awg, Crimp, Product Range:Eco-Mate Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Wire Size Awg Min:12Awg, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel MP10B23T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$0.7680 / $0.9080 | Buy Now |
DISTI #
889-MP10B23T-ND
|
DigiKey | CONN PIN 10-12AWG CRIMP TIN Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6736 / $1.1850 | Buy Now |
DISTI #
V72:2272_22802426
|
Arrow Electronics | Connector Contact Straight Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1903 Container: Cut Strips | Americas - 521 |
|
$0.1100 / $0.2176 | Buy Now |
DISTI #
73213547
|
RS | Pin contact, 2.5mm, machined, tin plating over nickel | Amphenol Sine Systems MP10B23T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | Pin contact, 2.5mm, machined, tin plating over nickel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6700 / $0.7050 | Buy Now |
DISTI #
AMEMP10B23T
|
Heilind Electronics | PIN CONTACT, 2.5MM, MACHINED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pin contact, 2.5mm, machined, tin plating over nickel RoHS: Compliant |
30 In Stock |
|
$0.6260 / $0.8050 | Buy Now |
DISTI #
AMEMP10B23T
|
Interstate Connecting Components | PIN CONTACT, 2.5MM, MACHINED, | 0 |
|
Buy Now | |
DISTI #
4168887
|
element14 Asia-Pacific | CIRCULAR CONTACT, PIN, 12-10AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 975 |
|
$0.7303 / $1.2123 | Buy Now |
DISTI #
4168887
|
Farnell | CIRCULAR CONTACT, PIN, 12-10AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 5 Days Container: Each | 975 |
|
$0.9831 / $1.6781 | Buy Now |