Part Details for MP111FD by Cirrus Logic
Overview of MP111FD by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for MP111FD
MP111FD CAD Models
MP111FD Part Data Attributes
|
MP111FD
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
MP111FD
Cirrus Logic
Operational Amplifier, 1 Func, 5000uV Offset-Max, Hybrid, DIP-34
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | DMA | |
Package Description | , | |
Pin Count | 34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-XDMA-P34 | |
Neg Supply Voltage Limit-Max | -50 V | |
Neg Supply Voltage-Nom (Vsup) | -45 V | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 130 V/us | |
Supply Voltage Limit-Max | 50 V | |
Supply Voltage-Nom (Vsup) | 45 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 |