Part Details for MP1184K44E4R8Q0 by Shenzhen Sincerity Technology Co Ltd
Overview of MP1184K44E4R8Q0 by Shenzhen Sincerity Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1184K44E4R8Q0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 180nF ��10% X1 440V Plugin,P=22.5mm Suppression Capacitors ROHS | 175 |
|
$0.0835 / $0.1633 | Buy Now |
|
LCSC | 180nF 10% X1 440V PluginP22.5mm Suppression Capacitors ROHS | 175 |
|
$0.0852 / $0.1666 | Buy Now |