Part Details for MP120-E by CTS Corporation
Overview of MP120-E by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP120-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP120-E-ND
|
DigiKey | CRYSTAL 12.0000MHZ SERIES TH Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4024 | Buy Now |
DISTI #
MP120-E
|
Avnet Americas | 12MHZ,SERIES,-40/85 - Bulk (Alt: MP120-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.2670 / $0.3760 | Buy Now |
DISTI #
774-MP120-E
|
Mouser Electronics | Crystals 12MHz Series 30ppm -40/85 RoHS: Compliant | 0 |
|
$0.3670 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Quartz Crystal - MP Series - 12 MHz - ±50ppm Frequency Stability - ±30ppm Frequency Tolerance - Series Load Capacitance - HC-49/U Package. RoHS: Compliant |
900 In Stock |
|
$0.2794 / $0.4903 | Buy Now |
|
Master Electronics | Quartz Crystal - MP Series - 12 MHz - ±50ppm Frequency Stability - ±30ppm Frequency Tolerance - Series Load Capacitance - HC-49/U Package. RoHS: Compliant |
900 In Stock |
|
$0.2794 / $0.4903 | Buy Now |
Part Details for MP120-E
MP120-E CAD Models
MP120-E Part Data Attributes:
|
MP120-E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP120-E
CTS Corporation
Series - Fundamental Quartz Crystal, 12MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.85XB4.5XH13.46 (mm)/L0.427XB0.177XH0.53 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |