Part Details for MP1200 by SPC Multicomp
Overview of MP1200 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MP1200AC1HR | Amphenol Communications Solutions | MICRO POWER PLUS board mount connector | |
G88MP12001TEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Right Angle, Dual row, 3.0mm pitch, 12 positions, 100u\\ Tin, 3.20mm tail length, LCP, Black, TRAY | |
G88MP120011C1EU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 12 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, REEL |
Price & Stock for MP1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ8908
|
Newark | 1/4" Stereo Jack, 3Pos, Panel Rohs Compliant: Yes |Multicomp Pro MP1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$0.8620 / $1.4800 | Buy Now |