Part Details for MP120TW by CTS Corporation
Overview of MP120TW by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP120TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 360 |
|
RFQ |
Part Details for MP120TW
MP120TW CAD Models
MP120TW Part Data Attributes
|
MP120TW
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP120TW
CTS Corporation
QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT CRYSTAL | |
Aging | 10 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Manufacturer Series | MP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MP120TW
This table gives cross-reference parts and alternative options found for MP120TW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP120TW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1202 | QUARTZ CRYSTAL RESONATOR, 12 MHz | CTS Corporation | MP120TW vs MP1202 |
MP120SLV | QUARTZ CRYSTAL RESONATOR, 12 MHz, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP120TW vs MP120SLV |
MP120INS | QUARTZ CRYSTAL RESONATOR, 12 MHz | CTS Corporation | MP120TW vs MP120INS |
MP120 | Series - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL, HC-49/U, 2 PIN | CTS Corporation | MP120TW vs MP120 |