Part Details for MP1474DJ-LF-P by Monolithic Power Systems
Overview of MP1474DJ-LF-P by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1474DJ-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3273
|
Newark | Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:16V, Output Current:2A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP1474DJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 260 |
|
$1.4200 / $3.1300 | Buy Now |
DISTI #
MP1474DJ-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0504 / $1.4140 | Buy Now |
DISTI #
MP1474DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 16V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP1474DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1600 / $1.4000 | Buy Now |
DISTI #
946-MP1474DJLFP
|
Mouser Electronics | Switching Voltage Regulators 2A, 16V, 500kHz Sync, Stp-Dwn Cnvrtr RoHS: Compliant | 18 |
|
$1.0500 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$1.0000 | Buy Now |
|
Quest Components | 138 |
|
$0.2499 / $0.8330 | Buy Now | |
DISTI #
MP1474DJ-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 16V 8-Pin TSOT-23 T/R (Alt: MP1474DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 2A TSOT23-8 / High-Efficiency, 2A, 16V, 500kHz Synchronous, Step-Down Converter | 8000 |
|
RFQ |
Part Details for MP1474DJ-LF-P
MP1474DJ-LF-P CAD Models
MP1474DJ-LF-P Part Data Attributes
|
MP1474DJ-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP1474DJ-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |