-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1474SGJ-Z-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-8 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6959 / $0.7227 | Buy Now |
DISTI #
MP1474SGJ-Z
|
Avnet Americas | MPSMP1474SGJ-Z - Tape and Reel (Alt: MP1474SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MP1474SGJ-Z
|
Mouser Electronics | Switching Voltage Regulators 2A 16V 500kHz Synch Step-Down Conv W/PG RoHS: Compliant | 2648 |
|
$0.6590 / $1.5700 | Buy Now |
|
Future Electronics | synchronous step-down converters with PG in a TSOT23 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.6700 / $0.6950 | Buy Now |
DISTI #
MP1474SGJ-Z
|
Avnet Americas | MPSMP1474SGJ-Z - Tape and Reel (Alt: MP1474SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
MP1474SGJ-Z
|
Avnet Americas | MPSMP1474SGJ-Z - Tape and Reel (Alt: MP1474SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2789 |
|
RFQ | |
DISTI #
MP1474SGJ-Z
|
Avnet Silica | MPSMP1474SGJ-Z (Alt: MP1474SGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.8867 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP1474SGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1474SGJ-Z
Monolithic Power Systems
Switching Regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 8 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.2 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |