Part Details for MP1476GTF-Z by Monolithic Power Systems
Overview of MP1476GTF-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP1476GTF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP1476GTF-Z-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4395 / $0.4567 | Buy Now |
DISTI #
MP1476GTF-Z
|
Avnet Americas | MPSMP1476GTF-Z - Tape and Reel (Alt: MP1476GTF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
946-MP1476GTF-Z
|
Mouser Electronics | Switching Voltage Regulators High-Efficiency, 2A, 18V, 800kHz Synchronous, Step-Down Converter in SOT563 RoHS: Compliant | 0 |
|
$0.4390 / $1.1300 | Order Now |
|
Future Electronics | 2A, 18V, 800kHz Synchronous, Step-Down Converter in SOT563 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4500 / $0.6050 | Buy Now |
|
Future Electronics | 2A, 18V, 800kHz Synchronous, Step-Down Converter in SOT563 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | 2A, 18V, 800kHz Synchronous, Step-Down Converter in SOT563 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
MP1476GTF-Z
|
Avnet Americas | MPSMP1476GTF-Z - Tape and Reel (Alt: MP1476GTF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
MP1476GTF-Z
|
Avnet Americas | MPSMP1476GTF-Z - Tape and Reel (Alt: MP1476GTF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
MP1476GTF-Z
|
Avnet Silica | MPSMP1476GTF-Z (Alt: MP1476GTF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MP1476GTF-Z
MP1476GTF-Z CAD Models
MP1476GTF-Z Part Data Attributes
|
MP1476GTF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP1476GTF-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.2 mm |